
Serial-interfaced 6-digit LED controller featuring 48 segments and integrated keyscan functionality. Operates within a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. Delivers up to 40mA output current per channel and supports a 1MHz switching frequency. Packaged in a lead-free SO surface mount configuration, this RoHS compliant component offers a maximum power dissipation of 1.2W.
Stmicroelectronics STLED316SMTR technical specifications.
| Package/Case | SO |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5.5V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 48 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15A |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLED316SMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
