
2-to-1 multiplexer IC, featuring a single CMOS element with 2 input lines and 1 output line. This surface-mount component operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a high level output current of 32mA and a low level output current of 32mA. Designed for a wide operating temperature range from -40°C to 85°C, it boasts a propagation delay of 4ns. The non-inverting, SPDT configuration is supplied on tape and reel, meeting RoHS compliance.
Texas Instruments SN74LVC2G157DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
