
CMOS Hex Inverter IC, featuring six independent inverting gates. This surface-mount device operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. It offers a high level output current of -8mA and a low level output current of 8mA. The component boasts a wide operating temperature range from -40°C to 125°C and a propagation delay of 13ns. Packaged in a 14-SO (SOP) format, it is lead-free and RoHS compliant.
Texas Instruments SN74AHC04NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
