
CMOS Hex Inverter IC, featuring 6 independent inverter gates. Operating supply voltage is 5V, with a range from 2V to 5.5V. Delivers 8mA output current at both high and low levels. Offers a propagation delay of 7.5ns and turn-on delay of 8.5ns. Encased in a 14-SOIC package for surface mounting, with an operating temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Texas Instruments SN74AHC04MDREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.