
Six-channel CMOS inverter IC featuring a wide operating supply voltage range of 2V to 5.5V. This surface-mount device offers 6 independent inverter gates, each with a typical output current of 8mA. Operating across a temperature range of -40°C to 125°C, it boasts a propagation delay of 7.5ns. Packaged in a 14-SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHC04DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
