Hex 1-input inverter gate, CMOS technology, operating supply voltage of 5V with a range of 2V to 5.5V. Features 6 independent inverter circuits, each with a single input and an output current capability of 8mA (8mA low, -8mA high). Offers a propagation delay of 7.5ns and a turn-on delay time of 13ns. Packaged in a 14-pin SSOP for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C. RoHS compliant.
Texas Instruments SN74AHC04DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.