
24-bit stereo audio Analog-to-Digital Converter (ADC) with 118dB Signal-to-Noise Ratio (SNR). Features 2 ADC channels, 2 converters, and a sampling rate of 216 kS/s. Operates with analog and digital supply types, from 4.75V to 5.25V, with a power consumption of 338mW. Packaged in a 28-SSOP for surface mounting, this lead-free component supports a temperature range of -10°C to 70°C.
Texas Instruments PCM4202DBTG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 338mW |
| Power Dissipation | 408mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Series | PCM4202 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 55mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4202DBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
