
24-bit stereo audio analog-to-digital converter (ADC) featuring 118dB signal-to-noise ratio (SNR) and a 216 kS/s sampling rate. This surface-mount device operates from a 4.75V to 5.25V supply, consuming 338mW of power. The 2-channel ADC is housed in a 28-SSOP package and offers a serial interface. Designed for bipolar operation, it supports a temperature range of -10°C to 70°C.
Texas Instruments PCM4202DBT technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 1 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 338mW |
| Power Dissipation | 408mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Supply Current | 55mA |
| Supply Type | Analog, Digital |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4202DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
