
24-bit stereo audio Analog-to-Digital Converter (ADC) with a 118dB Signal-to-Noise Ratio (SNR). Features a 216kS/s sampling rate and a 192Hz frequency response. Operates with a 5V supply voltage and a 55mA supply current. Packaged in a 28-pin SSOP for surface mounting, this component offers bipolar polarity and is lead-free and RoHS compliant.
Texas Instruments PCM4202DBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 216KS/s |
| Frequency | 192Hz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 338mW |
| Power Dissipation | 408mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 55mA |
| Supply Type | Analog, Digital |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4202DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
