
16-bit stereo USB audio DAC with 98dB SNR, supporting 48 kS/s sampling rate. Features include line-out and S/PDIF outputs, with USB 2.0 Full-Speed interface. Operates from 3V to 5.25V, with a 5V nominal supply. This surface-mount TQFP package component offers 2 analog outputs and supports I2S and SPI interfaces. RoHS compliant and lead-free.
Texas Instruments PCM2707PJTRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 48KS/s |
| Height | 1mm |
| Interface | USB, I2S, SPI, Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Output Power | 175mW |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM2707 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2707PJTRG4 to view detailed technical specifications.
No datasheet is available for this part.
