The BST-124-19-T-D-318 is a 48-contact, 2-row through-hole connector from Samtec. It features a 2.54mm pitch and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. The contacts are plated with tin and terminated with solder.
Samtec BST-124-19-T-D-318 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BST-124-19-T-D-318 to view detailed technical specifications.
No datasheet is available for this part.