
32-bit RISC microcontroller featuring 100MHz clock speed and 131,072 words of FLASH memory. This industrial-grade component offers 24,576 bytes of RAM, 40 I/O lines, and operates within a supply voltage range of 1.71V to 3.6V. Includes PWM channels, ADC, DAC, and DMA channels. Packaged in a 64-terminal S-PQFP-G64 (10x10mm) with an operating temperature range of -40°C to 105°C.
NXP MK22FN128VLH10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23.63 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK22FN128VLH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.