The C&K T105P3TZQE is a SPDT toggle switch rated for 2A at 120VAC and 28VDC. It features a flat lever actuator and solder lug termination. This switch is designed for panel mount applications with threads, and is suitable for use in environments ranging from -30°C to 85°C. The switch has a mechanical life of 30,000 cycles.
C&K T105P3TZQE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 2@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K T105P3TZQE to view detailed technical specifications.
No datasheet is available for this part.