The 02013J1R9ABWTR is a 2.5nF film capacitor from AVX, featuring a capacitance of 0.0000019uF and a DC rated voltage of 25V. It is part of the ACCU-P series and has a compact size of 0.325 x 0.6 x 0.225mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor, a type of passive component.
AVX 02013J1R9ABWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.325 |
| Length | 0.6 |
| Manufacturer Series | ACCU-P |
| Capacitance | 0.0000019 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 0201(J,25V,B) |
| Height | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX 02013J1R9ABWTR to view detailed technical specifications.
No datasheet is available for this part.