LC ADAPTER KIT, DUPLEX, SNAP MOUNT, INCLUDES LC DUPLEX RECEPTACLE AND MOUNTING
Molex 1061261700 technical specifications.
| Type | LC |
| Gender | F/F |
| Mode | Single Mode/Multimode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1061261700 to view detailed technical specifications.
No datasheet is available for this part.