Texas Instruments LMK02000ISQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Consumption | 1.12W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMK02000ISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.