
2-channel, general purpose operational amplifier featuring a 700kHz bandwidth and 0.3V/µs slew rate. This surface mount device, housed in an 8-TSSOP package, operates from a minimum dual supply voltage of 1.5V to a maximum of 13V, or a single supply from 3V to 26V. It offers a voltage gain of 100dB and a common mode rejection ratio of 50dB, with an input bias current of 20nA and an input offset voltage of 3mV. Suitable for cost-sensitive systems, this RoHS compliant component functions across an industrial temperature range of -40°C to 125°C.
Texas Instruments LM2904PWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
