
Surface mount DC/DC controller and regulator, this integrated circuit is a low-noise, regulated switched capacitor voltage inverter. It features an adjustable negative output voltage ranging from -1.5V to -5.2V, capable of delivering up to 10mA of output current. Operating with an input voltage between 2.7V and 5.5V, this device utilizes a charge pump topology and a frequency of 110kHz. The component is housed in an 8-VSSOP package and operates across a temperature range of -40°C to 105°C.
Texas Instruments LM2687MM technical specifications.
| Package/Case | MSOP |
| Frequency | 110kHz |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Power | 600mW |
| Output Type | Adjustable |
| Output Voltage | -1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM2687 |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2687MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
