16-bit, single-channel digital-to-analog converter featuring a parallel interface and an internal +10V reference. Achieves a conversion rate of 200 kS/s with a settling time of 5 µs. Offers ±1 LSB differential nonlinearity and ±2 LSB integral nonlinearity. Supports bipolar and unipolar voltage output with a dual supply voltage range up to ±15.75V. Packaged in a 48-pin LQFP with gold contact plating, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments DAC7741YL/250G4 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DAC7741 |
| Settling Time | 5us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741YL/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.