
16-bit, single-channel digital-to-analog converter (DAC) featuring a parallel interface and an internal +10V reference. This surface-mount device offers a 200 kS/s conversion rate and a 5µs settling time. It operates with a dual supply voltage up to ±15.75V and has a nominal supply current of 4mA. The converter boasts an integral nonlinearity of 3 LSB and a wide operating temperature range of -40°C to 85°C. Packaged in a 48-LQFP on tape and reel, this RoHS compliant component is designed for high-performance applications.
Texas Instruments DAC7741YC/2K technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC7741 |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741YC/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
