
16-bit, single-channel digital-to-analog converter with a parallel interface. Features an internal +10V reference, offering bipolar and unipolar output polarity. Achieves a conversion rate of 200 kS/s with a settling time of 5 µs. Integral nonlinearity is 4 LSB, and differential nonlinearity is 2 LSB. Operates with a dual supply voltage up to ±15V and has a maximum operating temperature of 85°C. Packaged in a 48-pin LQFP with gold contact plating.
Texas Instruments DAC7741YB/250 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 2LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741YB/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
