
16-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 172 kS/s sampling rate with a 5 µs settling time. Offers 1 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates with dual supply voltages up to ±15.75V and consumes a nominal 4mA supply current. Packaged in a 24-lead SSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC7731EC/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731EC/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
