DAC 1-CH R-2R/Current Steering 16-bit 8-Pin SOIC N Tube
Rochester Electronics AD5543BRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5543BRZ to view detailed technical specifications.
No datasheet is available for this part.