
High-performance clock synchronizer, a clock buffer and driver, synchronizes a reference clock to a VCXO with low phase noise and low skew. Features include a maximum operating frequency of 1.5GHz, two LVCMOS inputs, and five outputs. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 210mA supply current. Packaged in a 64-BGA for surface mounting, this lead-free component operates across a -40°C to 85°C temperature range.
Texas Instruments CDCM7005ZVA technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 1.5GHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 348 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCM7005 |
| Supply Current | 210mA |
| Weight | 0.00582oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM7005ZVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.