Microchip ATMEGA161-8PC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA161-8PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
