
8-bit microcontroller featuring an AVR core architecture, operating at up to 16MHz. This surface mount component offers 16KB of FLASH memory and 1KB of SRAM, with 32 programmable I/O pins. Integrated peripherals include SPI, UART, I2C, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Designed for TQFP packaging, it operates within a supply voltage range of 4.5V to 5.5V and a temperature range of -40°C to 85°C.
Microchip ATMEGA16-16AI technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, I2C, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA16-16AI to view detailed technical specifications.
No datasheet is available for this part.
