
32-bit Blackfin Digital Signal Processor (DSP) operating at up to 600MHz. Features 132KB FLASH memory, 32KB RAM, and 48 I/Os. Includes I2C, SPI, USB, Ethernet, and UART interfaces. Packaged in a 12mm x 12mm BGA for surface mounting, with an operating temperature range of -40°C to 85°C.
Analog Devices ADSP-BF527KBCZ-6 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Density | 132KB |
| Frequency | 600MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF527KBCZ-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
