12-bit, 4-channel SAR analog-to-digital converter (ADC) with a 100kSPS sampling rate. Features a unipolar, serial I2C interface and operates from a 1.65V to 5.5V supply range. This integrated circuit offers 1.5 LSB integral nonlinearity and a low nominal supply current of 5µA. Packaged in a 16-pin WQFN with gold contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS7924IRTER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Height | 800um |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Nominal Supply Current | 5uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | microPOWER™ |
| Supply Type | Analog, Digital |
| Thickness | 750um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7924IRTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.