
14-bit, 250MS/s Analog-to-Digital Converter (ADC) featuring a single differential input channel. This integrated circuit offers both LVDS and parallel serial interfaces for flexible data output. Operating at a 3.3V supply voltage, it provides a Signal-to-Noise Ratio (SNR) of 73.4dB. The component is housed in a VQFN package suitable for surface mounting and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADS6149IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 687mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6149IRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
