24-bit delta-sigma Analog-to-Digital Converter (ADC) with 8 differential analog inputs. Features a 1kS/s conversion rate, SPI interface, and bipolar polarity. Operates with analog and digital supply voltages from 2.7V to 5.25V, consuming a nominal 900µA current. Packaged in a 48-TQFP with gold contact plating, this lead-free component offers 1LSB differential nonlinearity and a maximum power dissipation of 1.8mW.
Texas Instruments ADS1218Y/250G4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.8mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1218Y/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
