Analog Devices ADR391ART-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | ADR39 |
| Tolerance | 0.24% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR391ART-REEL7 to view detailed technical specifications.
No datasheet is available for this part.