
Adjustable positive linear voltage regulator, offering 500mA output current with a low dropout voltage of 200mV. Features high accuracy of 0.9% and a low quiescent current of 90µA. Operates with an input voltage range of 2.6V to 11V and provides an adjustable output voltage up to 11.75V. Packaged in an LFCSP EP with dimensions of 3mm x 3mm x 0.84mm, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADP3334ACPZ-REEL7 technical specifications.
| Accuracy | 0.9% |
| Package/Case | LFCSP EP |
| Dropout Voltage | 200mV |
| Height | 0.84mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 11.75V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 10mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Output Voltage Accuracy | 0.9% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3334ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
