
Dual, interleaved, step-down DC-to-DC controller with tracking, featuring two output phases and two positive outputs. Operates from a 3V to 18V input voltage range, with a maximum supply voltage of 20V and a minimum of 5.5V. Delivers up to 20A output current with a configurable output voltage up to 20.4V. Includes synchronous rectification and clock synchronization, with a maximum duty cycle of 93%. Packaged in a 5mm x 5mm LFCSP EP for surface mounting.
Analog Devices ADP1829ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Clock Sync | Yes |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Duty Cycle | 93% |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.3V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 20.4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1829ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
