Analog Devices ADP120-AUJZ18R7 technical specifications.
| Accuracy | 2% |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Quiescent Current | 11uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP120-AUJZ18R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.