
Dual operational amplifier featuring zero-drift architecture for ultralow noise and enhanced EMI immunity. Delivers 55V supply capability with a 60V maximum limit, 6.5mV maximum input offset voltage, and 2700kHz unity gain bandwidth. Boasts a 1.4V/µs slew rate and 130dB common-mode rejection ratio. This 8-terminal device operates across an automotive temperature range of -40°C to 125°C, housed in a compact R-PDSO-G8 package.
Analog Devices ADA4522-2ARZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-2ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.