General-purpose, single-channel, rail-to-rail operational amplifier featuring a 1MHz gain bandwidth product and 0.92V/µs slew rate. This CMOS amplifier operates from a single supply voltage range of 2.7V to 5.5V, with a maximum input voltage of 5V. It offers a low input bias current of 4pA and an input offset voltage of 1mV, suitable for applications requiring high precision. The amplifier boasts a 40dB CMRR and 65dB PSRR, with a quiescent current of 45µA. Packaged in a compact SC case (2.2mm L x 1.35mm W x 1mm H), it is supplied on tape and reel.
Analog Devices AD8541AKSZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 2.2mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.92V/µs |
| Supply Current | 45uA |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8541AKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.