General purpose voltage feedback operational amplifier, gain 1 stable, featuring a 1GHz -3dB bandwidth and 110MHz gain bandwidth product. This single-channel amplifier offers a 750V/µs slew rate and 50mA output current, with a 6.6mA operating supply current. Designed for dual supply operation from 3V to 6V, it boasts 80dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in a R case with tin, matte contact plating, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices AD8047ARZ-REEL7 technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 0dB |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 1uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current | 50mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6.6mA |
| RoHS Compliant | Yes |
| Settling Time | 13ns |
| Slew Rate | 750V/µs |
| Supply Current | 6.6mA |
| Voltage Gain | 62dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8047ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.