
Dual, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. Achieves a 125MHz -3dB bandwidth and a 62V/µs slew rate, with a 40MHz gain bandwidth product. Operates from a 1.35V to 6V dual supply or 2.7V to 12V single supply, drawing a nominal 3mA. Offers 80dB common mode rejection and 73dB power supply rejection, with 1.6mV input offset voltage and 700nA input bias current. Packaged in an 8-lead SOT-23, this RoHS compliant component utilizes BIPOLAR technology.
Analog Devices AD8030ARJZ-R2 technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3mA |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 170mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 62V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8030ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
