The AD7894BR-10REEL7 is an industrial-temperature analog-to-digital converter with a successive approximation architecture. It has 14-bit resolution and can operate with analog input voltages between -10V and 10V. The device is packaged in an SOIC-8 package and is suitable for use in industrial environments with operating temperatures ranging from -40°C to 85°C.
Analog Devices AD7894BR-10REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7894BR-10REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.