Analog Devices AD7476AWYRMZ technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 30pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476AWYRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
