12MHz Crystal, 50ppm Stability, 20ppm Tolerance, CSMD Package
12MHz SMD Crystal, 20ppm Tol, 18pF Load, 60R ESR
Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
ABM3 SERIES 5X3.2 MM 12MHZ 8PF ± 30 ppm -40°C to +85°C Crystal
ABM3 Series 5.0 X 3.2 X 1.30mm 12MHZ -10~60 C 50ppm 15PF Ceramic SMD Crystal
ABM3 SERIES 5X3.2 MM 12MHZ 8PF ± 30 ppm -40°C ~ +85°C Crystal
CRYSTAL,CERAMIC,24.000MHZ