Honeywell 942-M3A-2D-1G1-M96 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 19V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-M3A-2D-1G1-M96 to view detailed technical specifications.
No datasheet is available for this part.