Teledyne 89116-006 technical specifications.
| Maximum Output Voltage | 80V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 0.8ms |
| Maximum Off-State Leakage Current | 40uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Pin Count | 6 |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne 89116-006 to view detailed technical specifications.
No datasheet is available for this part.