Grayhill 88BC2-052 technical specifications.
| Depth | 68.58mm |
| Height | 9.14mm |
| Length | 76.2mm |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88BC2-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.