
General purpose standoff, 0.500 inch length, 15.9mm height, designed for 0.062 inch board thickness. Features a 0.28 inch outside diameter and mounts externally with a 0.187 inch mounting hole diameter. Constructed from lead-free nylon material. Supplied in a package quantity of 100.
Keystone Electronics 8810 technical specifications.
| Board Thickness | 0.062inch |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | External |
| Mounting Hole Diameter | 0.187inch |
| Outside Diameter | 0.28inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8810 to view detailed technical specifications.
No datasheet is available for this part.
