Interpower 88010641 technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Interpower 88010641 to view detailed technical specifications.
No datasheet is available for this part.