Interpower 88010610 technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 1 |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Interpower 88010610 to view detailed technical specifications.
No datasheet is available for this part.