
CMOS logic inverter with Schmitt trigger input, featuring a single circuit and one input. Surface mountable in a SOT-23 package with gold contact plating. Operates from a 2V to 5.5V supply voltage, with a maximum output current of 8mA. Offers an 8ns propagation delay and a quiescent current of 1uA, suitable for operation between -55°C and 125°C.
Stmicroelectronics 74V1G14STR technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G14STR to view detailed technical specifications.
No datasheet is available for this part.
