The 74AUP2G04DW-7 is a dual inverter logic IC from Diodes, featuring a supply voltage range of 0.8V to 3.6V and a propagation delay of 23ns. It is packaged in a 6-pin TSSOP package and is rated for automotive temperature grade operation from -40°C to 125°C. This device is suitable for use in a variety of applications requiring low-power and high-speed logic functions.
Diodes 74AUP2G04DW-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 23 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP2G04DW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.