Search Results for "7060 005 11 10 50 pptr w p Demmel Products"
Filters
RNC50H7061BS
Vishay
(Dale)
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 7060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Datasheet
,
Active
Max Operating Temperature:
175
Number of Terminals:
2
Min Operating Temperature:
-65
Package Length:
4.75